
NCV7701DWR2 | |
|---|---|
DigiKey Part Number | NCV7701DWR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7701DWR2 |
Description | IC MTR DRVR BIPOLAR 7-26V 20SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7701DWR2 Models |
Category | Current - Output 1A |
Manufacturer onsemi | Voltage - Supply 7V ~ 26V |
Packaging Tape & Reel (TR) | Voltage - Load 7V ~ 26V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 20-SOIC |
Interface Parallel | Base Product Number |
Technology Power MOSFET |

