NCV7694 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7694GEVB

DigiKey Part Number
488-NCV7694GEVB-ND
Manufacturer
Manufacturer Product Number
NCV7694GEVB
Description
EVAL BOARD FOR NCV7694
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
NCV7694 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
11.8V
Features
-
Voltage - Input
8V ~ 18V
Contents
Board(s)
Utilized IC / Part
NCV7694
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1182,88000 €182,88 €
Manufacturers Standard Package
Unit Price without VAT:182,88000 €
Unit Price with VAT:217,62720 €