
NCV7692DRLV1GEVB | |
|---|---|
DigiKey Part Number | 488-NCV7692DRLV1GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV7692DRLV1GEVB |
Description | EVAL BOARD FOR NCV7692 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NCV7692 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 540mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 7V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | NCV7692 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,29000 € | 175,29 € |
| Unit Price without VAT: | 175,29000 € |
|---|---|
| Unit Price with VAT: | 208,59510 € |

