
NCV7684DQR2G | |
|---|---|
DigiKey Part Number | 488-NCV7684DQR2GTR-ND - Tape & Reel (TR) 488-NCV7684DQR2GCT-ND - Cut Tape (CT) 488-NCV7684DQR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7684DQR2G |
Description | IC LED DRVR LIN I2C 60MA 24SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear I2C, PWM Dimming 60mA 24-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | I2C, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,50280 € | 37,57 € |
| 100 | 1,34720 € | 134,72 € |
| 250 | 1,27284 € | 318,21 € |
| 500 | 1,24184 € | 620,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11875 € | 2.796,88 € |
| 5.000 | 1,09599 € | 5.479,95 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

