
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 100mA | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 28V | |
Contents | Board(s) | |
Utilized IC / Part | NCV7681 | |
Note | - | |
Base Product Number |

