
NCV76124MW0R2G | |
|---|---|
DigiKey Part Number | 488-NCV76124MW0R2GTR-ND - Tape & Reel (TR) 488-NCV76124MW0R2GCT-ND - Cut Tape (CT) 488-NCV76124MW0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV76124MW0R2G |
Description | RAIN-LIGHT-SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Photodiode Input SPI Output 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Input Type Photodiode |
Manufacturer onsemi | Output Type SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFN (4x4) |
Type Sensor Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84680 € | 46,17 € |
| 100 | 1,66100 € | 166,10 € |
| 250 | 1,57240 € | 393,10 € |
| 500 | 1,54742 € | 773,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38709 € | 3.467,72 € |
| 5.000 | 1,35995 € | 6.799,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

