
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | NCV7520 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,60000 € | 397,60 € |
| Unit Price without VAT: | 397,60000 € |
|---|---|
| Unit Price with VAT: | 473,14400 € |

