NCV7519AMWTXG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,51000 €
Datasheet
Motor Driver NMOS SPI, Parallel 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7519AMWTXG

DigiKey Part Number
NCV7519AMWTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7519AMWTXG
Description
IC MOTOR DRIVER 4.75-5.25V 32QFN
Customer Reference
Detailed Description
Motor Driver NMOS SPI, Parallel 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCV7519AMWTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Low Side (6)
Interface
SPI, Parallel
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
4.75 ~ 5.25V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes