
NCV7513AFTG | |
|---|---|
DigiKey Part Number | NCV7513AFTG-ND |
Manufacturer | |
Manufacturer Product Number | NCV7513AFTG |
Description | IC MTR DRIVER 4.75V-5.25V 32LQFP |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI, Parallel 32-LQFP (7x7) |
EDA/CAD Models | NCV7513AFTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Low Side (6) | |
Interface | SPI, Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

