
NCV7512FTR2G | |
|---|---|
DigiKey Part Number | NCV7512FTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7512FTR2G |
Description | IC GATE DRVR LOW-SIDE 32LQFP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7512FTR2G Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Input Type Non-Inverting |
Series | Rise / Fall Time (Typ) 1.4µs, 1.4µs (Max) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 32-LQFP |
Number of Drivers 4 | Supplier Device Package 32-LQFP (7x7) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

