
NCV7510DWR2G | |
|---|---|
DigiKey Part Number | NCV7510DWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7510DWR2G |
Description | IC GATE DRVR HIGH-SIDE 20SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7510DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

