
Category | Voltage - Supply 2.5V ~ 28V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Number of Drivers/Receivers 0/3 | Supplier Device Package 36-SSOP-EP |
Receiver Hysteresis 175 mV | Base Product Number |
Data Rate 2Mbps |

