
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 36-SSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,81405 € | 4.221,07 € |
| Unit Price without VAT: | 2,81405 € |
|---|---|
| Unit Price with VAT: | 3,34872 € |









