
NCV7450DB0R2G | |
|---|---|
DigiKey Part Number | NCV7450DB0R2GOSTR-ND - Tape & Reel (TR) NCV7450DB0R2GOSCT-ND - Cut Tape (CT) NCV7450DB0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7450DB0R2G |
Description | IC BUFFER/TRANSCEIVER 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Transceiver 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7450DB0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buffer, Transceiver | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 0,97960 € | 24,49 € |
| 100 | 0,87140 € | 87,14 € |
| 250 | 0,81980 € | 204,95 € |
| 500 | 0,78870 € | 394,35 € |
| 1.000 | 0,78424 € | 784,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,70357 € | 2.814,28 € |
| 8.000 | 0,68972 € | 5.517,76 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

