
NCV7429DE5R2G | |
|---|---|
DigiKey Part Number | NCV7429DE5R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7429DE5R2G |
Description | IC TXRX LIN 5V LDO 150MA 20TSSOP |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7429DE5R2G Models |
Category | Operating Temperature -40°C ~ 170°C (TJ) |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Applications System Basis Chip | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Current - Supply 750µA | Supplier Device Package 20-TSSOP-EP |
Voltage - Supply 5V ~ 28V | Base Product Number |

