
NCV7428MWL3R2G | |
|---|---|
DigiKey Part Number | 488-NCV7428MWL3R2GTR-ND - Tape & Reel (TR) 488-NCV7428MWL3R2GCT-ND - Cut Tape (CT) 488-NCV7428MWL3R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7428MWL3R2G |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7428MWL3R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64700 € | 6,47 € |
| 25 | 0,58360 € | 14,59 € |
| 100 | 0,51460 € | 51,46 € |
| 250 | 0,48160 € | 120,40 € |
| 500 | 0,46170 € | 230,85 € |
| 1.000 | 0,44953 € | 449,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41272 € | 1.238,16 € |
| 6.000 | 0,40311 € | 2.418,66 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

