
NCV7428MW3R2G | |
|---|---|
DigiKey Part Number | NCV7428MW3R2GOSTR-ND - Tape & Reel (TR) NCV7428MW3R2GOSCT-ND - Cut Tape (CT) NCV7428MW3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7428MW3R2G |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7428MW3R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53160 € | 13,29 € |
| 100 | 0,46800 € | 46,80 € |
| 250 | 0,43764 € | 109,41 € |
| 500 | 0,41932 € | 209,66 € |
| 1.000 | 0,40424 € | 404,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38561 € | 1.156,83 € |
| 6.000 | 0,37649 € | 2.258,94 € |
| 9.000 | 0,37193 € | 3.347,37 € |
| 15.000 | 0,36687 € | 5.503,05 € |
| 21.000 | 0,36391 € | 7.642,11 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

