
NCV7428D1L3R2G | |
|---|---|
DigiKey Part Number | 488-NCV7428D1L3R2GTR-ND - Tape & Reel (TR) 488-NCV7428D1L3R2GCT-ND - Cut Tape (CT) 488-NCV7428D1L3R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7428D1L3R2G |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7428D1L3R2G Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Voltage - Supply 3.3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40300 € | 201,50 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35952 € | 1.078,56 € |
| 6.000 | 0,35094 € | 2.105,64 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

