
NCV7428D13R2G | |
|---|---|
DigiKey Part Number | NCV7428D13R2GOSTR-ND - Tape & Reel (TR) NCV7428D13R2GOSCT-ND - Cut Tape (CT) NCV7428D13R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7428D13R2G |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7428D13R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53000 € | 13,25 € |
| 100 | 0,46650 € | 46,65 € |
| 250 | 0,43620 € | 109,05 € |
| 500 | 0,41792 € | 208,96 € |
| 1.000 | 0,40289 € | 402,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38431 € | 1.152,93 € |
| 6.000 | 0,37522 € | 2.251,32 € |
| 9.000 | 0,37067 € | 3.336,03 € |
| 15.000 | 0,36562 € | 5.484,30 € |
| 21.000 | 0,36267 € | 7.616,07 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

