
NCV7420D26R2G | |
|---|---|
DigiKey Part Number | 488-NCV7420D26R2GTR-ND - Tape & Reel (TR) 488-NCV7420D26R2GCT-ND - Cut Tape (CT) 488-NCV7420D26R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7420D26R2G |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7420D26R2G Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer onsemi | Voltage - Supply 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,84280 € | 21,07 € |
| 100 | 0,74800 € | 74,80 € |
| 250 | 0,70268 € | 175,67 € |
| 500 | 0,67540 € | 337,70 € |
| 1.000 | 0,66786 € | 667,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60697 € | 1.820,91 € |
| 6.000 | 0,59379 € | 3.562,74 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



