
NCV7381DP0G | |
|---|---|
DigiKey Part Number | NCV7381DP0G-ND |
Manufacturer | |
Manufacturer Product Number | NCV7381DP0G |
Description | IC TRANSCEIVER HALF 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half FlexRay 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7381DP0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | FlexRay | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


