


NCV7356D1R2G | |
|---|---|
DigiKey Part Number | NCV7356D1R2GOSTR-ND - Tape & Reel (TR) NCV7356D1R2GOSCT-ND - Cut Tape (CT) NCV7356D1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7356D1R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7356D1R2G Models |
Category | Voltage - Supply 5V ~ 27V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,42160 € | 35,54 € |
| 100 | 1,27320 € | 127,32 € |
| 250 | 1,20244 € | 300,61 € |
| 500 | 1,17032 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05578 € | 2.639,45 € |
| 5.000 | 1,03407 € | 5.170,35 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |




