1/1 Transceiver Half CANbus 8-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7344MW3T1G

DigiKey Part Number
488-NCV7344MW3T1GTR-ND - Tape & Reel (TR)
488-NCV7344MW3T1GCT-ND - Cut Tape (CT)
488-NCV7344MW3T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7344MW3T1G
Description
IC TRANSCEIVER HALF 1/1 8DFNW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
CANbus
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-DFNW (3x3)
Duplex
Half
Base Product Number
Data Rate
5Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.924
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,44300 €4,43 €
250,39760 €9,94 €
1000,34780 €34,78 €
2500,32412 €81,03 €
5000,30986 €154,93 €
1.0000,29811 €298,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27534 €826,02 €
6.0000,26844 €1.610,64 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €