
NCV7343D21R2G | |
|---|---|
DigiKey Part Number | 488-NCV7343D21R2GCT-ND - Cut Tape (CT) 488-NCV7343D21R2GDKR-ND - Digi-Reel® 488-NCV7343D21R2GTR-ND |
Manufacturer | |
Manufacturer Product Number | NCV7343D21R2G |
Description | CAN FD TRANSCEIVER, LOW POWER, W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 14-SOIC |
Receiver Hysteresis 300 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT1043-SO2R-S | 3PEAK | 2.330 | 5503-TPT1043-SO2R-SCT-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48000 € | 12,00 € |
| 100 | 0,42190 € | 42,19 € |
| 250 | 0,39412 € | 98,53 € |
| 500 | 0,37738 € | 188,69 € |
| 1.000 | 0,36360 € | 363,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34658 € | 1.039,74 € |
| 6.000 | 0,33825 € | 2.029,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

