Similar
Similar

NCV7340D13G | |
|---|---|
DigiKey Part Number | NCV7340D13G-ND |
Manufacturer | |
Manufacturer Product Number | NCV7340D13G |
Description | IC TRANSCEIVER HALF 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus |
Datasheet | Datasheet |
EDA/CAD Models | NCV7340D13G Models |
Category | Data Rate 1Mbps |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Base Product Number |
Receiver Hysteresis 900 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI-3000PSIF | Holt Integrated Circuits Inc. | 0 | 1245-1001-ND | 3,53385 € | Similar |
| HI-3000PSTF | Holt Integrated Circuits Inc. | 0 | HI-3000PSTF-ND | 5,65421 € | Similar |


