Direct

NCV7321D10G | |
|---|---|
DigiKey Part Number | NCV7321D10G-ND |
Manufacturer | |
Manufacturer Product Number | NCV7321D10G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7321D10G Models |
Category | Data Rate 20kbps |
Manufacturer onsemi | Voltage - Supply 5V ~ 27V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LINbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 175 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7321D11R2G | onsemi | 4.462 | NCV7321D11R2GOSCT-ND | 0,68000 € | Direct |


