Power Switch/Driver 1:1 N-Channel 1.2A 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7120FP0R2G

DigiKey Part Number
488-NCV7120FP0R2G-ND
Manufacturer
Manufacturer Product Number
NCV7120FP0R2G
Description
HEX SOLENOID CURRENT CONTROLLER
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.2A 64-TQFP-EP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
6V ~ 26V
Current - Output (Max)
1.2A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Over Current
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP-EP (10x10)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.