
NCV7041DM3G050R2G | |
|---|---|
DigiKey Part Number | 488-NCV7041DM3G050R2GTR-ND - Tape & Reel (TR) 488-NCV7041DM3G050R2GCT-ND - Cut Tape (CT) 488-NCV7041DM3G050R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7041DM3G050R2G |
Description | CURRENT SENSE AMPLIFIER, 80V COM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-MSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 80 kHz |
Mfr | Current - Input Bias 200 µA |
Series | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.5mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 150°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88200 € | 22,05 € |
| 100 | 0,78340 € | 78,34 € |
| 250 | 0,73640 € | 184,10 € |
| 500 | 0,70802 € | 354,01 € |
| 1.000 | 0,70141 € | 701,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63068 € | 2.522,72 € |
| 8.000 | 0,61804 € | 4.944,32 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

