


NCV663SQ33T1G | |
|---|---|
DigiKey Part Number | 488-NCV663SQ33T1GTR-ND - Tape & Reel (TR) 488-NCV663SQ33T1GCT-ND - Cut Tape (CT) 488-NCV663SQ33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV663SQ33T1G |
Description | IC REG LINEAR 3.3V 100MA SC-82AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCV663SQ33T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27320 € | 6,83 € |
| 100 | 0,23750 € | 23,75 € |
| 250 | 0,22040 € | 55,10 € |
| 500 | 0,21014 € | 105,07 € |
| 1.000 | 0,20167 € | 201,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19120 € | 573,60 € |
| 6.000 | 0,18608 € | 1.116,48 € |
| 9.000 | 0,18351 € | 1.651,59 € |
| 15.000 | 0,18067 € | 2.710,05 € |
| 21.000 | 0,17901 € | 3.759,21 € |
| 30.000 | 0,17741 € | 5.322,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

