
NCV6324CGEVB | |
|---|---|
DigiKey Part Number | 488-NCV6324CGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV6324CGEVB |
Description | NCV6324CG EVAL BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCV8871 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 2A |
Manufacturer onsemi | Voltage - Input 0.6V ~ 3.3V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part NCV8871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,93000 € | 131,93 € |
| Unit Price without VAT: | 131,93000 € |
|---|---|
| Unit Price with VAT: | 156,99670 € |

