
NCV6324BGEVB | |
|---|---|
DigiKey Part Number | 488-NCV6324BGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV6324BGEVB |
Description | NCV6324BG EVAL BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCV8871 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 0.6V ~ 3.3V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | NCV8871 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,53000 € | 132,53 € |
| Unit Price without VAT: | 132,53000 € |
|---|---|
| Unit Price with VAT: | 157,71070 € |

