


NCV57152MNADJTYG | |
|---|---|
DigiKey Part Number | 488-NCV57152MNADJTYGTR-ND - Tape & Reel (TR) 488-NCV57152MNADJTYGCT-ND - Cut Tape (CT) 488-NCV57152MNADJTYGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57152MNADJTYG |
Description | IC REG LINEAR POS ADJ 1.5A 8-DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCV57152MNADJTYG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.5V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.52V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16920 € | 29,23 € |
| 100 | 1,04300 € | 104,30 € |
| 250 | 0,98304 € | 245,76 € |
| 500 | 0,94804 € | 474,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,84698 € | 3.387,92 € |
| 8.000 | 0,83085 € | 6.646,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

