8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV5703DDR2G

DigiKey Part Number
488-NCV5703DDR2GTR-ND - Tape & Reel (TR)
488-NCV5703DDR2GCT-ND - Cut Tape (CT)
488-NCV5703DDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV5703DDR2G
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
30V
Logic Voltage - VIL, VIH
0.75V, 4.3V
Current - Peak Output (Source, Sink)
7A, 7.2A
Input Type
Inverting
Rise / Fall Time (Typ)
9.2ns, 7.9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,54300 €15,43 €
251,30880 €32,72 €
1001,04340 €104,34 €
2500,91316 €228,29 €
5000,83302 €416,51 €
1.0000,76589 €765,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76928 €1.923,20 €
5.0000,75247 €3.762,35 €
7.5000,74406 €5.580,45 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €