
NCV5703ADR2G | |
|---|---|
DigiKey Part Number | NCV5703ADR2GOSTR-ND - Tape & Reel (TR) NCV5703ADR2GOSCT-ND - Cut Tape (CT) NCV5703ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5703ADR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV5703ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7A, 7.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32600 € | 13,26 € |
| 25 | 1,20840 € | 30,21 € |
| 100 | 1,07880 € | 107,88 € |
| 250 | 1,01704 € | 254,26 € |
| 500 | 0,98228 € | 491,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89012 € | 2.225,30 € |
| 5.000 | 0,87119 € | 4.355,95 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

