


NCV5661DT33RKG | |
|---|---|
DigiKey Part Number | NCV5661DT33RKGOSTR-ND - Tape & Reel (TR) NCV5661DT33RKGOSCT-ND - Cut Tape (CT) NCV5661DT33RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5661DT33RKG |
Description | IC REG LINEAR 3.3V 1A DPAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661DT33RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77110 € | 77,11 € |
| 250 | 0,72476 € | 181,19 € |
| 500 | 0,69680 € | 348,40 € |
| 1.000 | 0,67381 € | 673,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64953 € | 1.623,83 € |
| 5.000 | 0,63489 € | 3.174,45 € |
| 7.500 | 0,62756 € | 4.706,70 € |
| 12.500 | 0,61944 € | 7.743,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |







