NCV565D2TR4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 22.176
Unit Price: 1,44000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV565D2TR4G

DigiKey Part Number
NCV565D2TR4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV565D2TR4G
Description
IC REG LIN POS ADJ 1.5A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV565D2TR4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
PSRR
85dB ~ 75db (120Hz ~ 1kHz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
9V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.9V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Max)
Supplier Device Package
D2PAK-5
Voltage Dropout (Max)
1.3V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP59744MN1ADJTBGonsemi22.176NCP59744MN1ADJTBGOSCT-ND1,44000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types