NCV551SN50T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.600
Unit Price: 0,54000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,27224 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV551SN50T1

DigiKey Part Number
NCV551SN50T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV551SN50T1
Description
IC REG LINEAR 5V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV551SN50T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 µA
Mfr
Current - Supply (Max)
8 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
12V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage Dropout (Max)
0.15V @ 10mA
Supplier Device Package
5-TSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV551SN50T1Gonsemi4.600NCV551SN50T1GOSCT-ND0,54000 €Direct
S-814A50AMC-BDOT2UABLIC Inc.01662-1975-2-ND0,27224 €Similar
Obsolete
This product is no longer manufactured. View Substitutes