


NCV5500DT33RKG | |
|---|---|
DigiKey Part Number | NCV5500DT33RKGOSTR-ND - Tape & Reel (TR) NCV5500DT33RKGOSCT-ND - Cut Tape (CT) NCV5500DT33RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5500DT33RKG |
Description | IC REG LINEAR 3.3V 500MA DPAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5500DT33RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 70dB (120hZ ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39680 € | 39,68 € |
| 250 | 0,37040 € | 92,60 € |
| 500 | 0,35446 € | 177,23 € |
| 1.000 | 0,34134 € | 341,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32750 € | 818,75 € |
| 5.000 | 0,31916 € | 1.595,80 € |
| 7.500 | 0,31498 € | 2.362,35 € |
| 12.500 | 0,31035 € | 3.879,38 € |
| 17.500 | 0,30765 € | 5.383,88 € |
| 25.000 | 0,30505 € | 7.626,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |




