
NCV51752CDDR2G | |
|---|---|
DigiKey Part Number | 488-NCV51752CDDR2GTR-ND - Tape & Reel (TR) 488-NCV51752CDDR2GCT-ND - Cut Tape (CT) 488-NCV51752CDDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51752CDDR2G |
Description | ISOLATED SINGLE CHANNEL GATE DRI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 12ns, 8.3ns | |
Current - Output High, Low | 4.5A, 9A | |
Current - Peak Output | 4.5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66100 € | 16,61 € |
| 25 | 1,51840 € | 37,96 € |
| 100 | 1,36180 € | 136,18 € |
| 250 | 1,28704 € | 321,76 € |
| 500 | 1,24198 € | 620,99 € |
| 1.000 | 1,20489 € | 1.204,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16574 € | 2.914,35 € |
| 5.000 | 1,14213 € | 5.710,65 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

