
NCV51511PDR2G | |
|---|---|
DigiKey Part Number | 488-NCV51511PDR2GTR-ND - Tape & Reel (TR) 488-NCV51511PDR2GCT-ND - Cut Tape (CT) 488-NCV51511PDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51511PDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 16V | |
Logic Voltage - VIL, VIH | 2V, 1.8V | |
Current - Peak Output (Source, Sink) | 3A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 6ns, 4ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,84400 € | 46,10 € |
| 100 | 1,65810 € | 165,81 € |
| 250 | 1,56956 € | 392,39 € |
| 500 | 1,54372 € | 771,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38424 € | 3.460,60 € |
| 5.000 | 1,35708 € | 6.785,40 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

