
NCV51411DR2G | |
|---|---|
DigiKey Part Number | 488-NCV51411DR2GTR-ND - Tape & Reel (TR) 488-NCV51411DR2GCT-ND - Cut Tape (CT) 488-NCV51411DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51411DR2G |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCV51411DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,48840 € | 37,21 € |
| 100 | 1,33370 € | 133,37 € |
| 250 | 1,26008 € | 315,02 € |
| 500 | 1,22882 € | 614,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10731 € | 2.768,28 € |
| 5.000 | 1,08473 € | 5.423,65 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

