New Product
4.5A, 9A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV51153CADWR2G

DigiKey Part Number
488-NCV51153CADWR2GTR-ND - Tape & Reel (TR)
488-NCV51153CADWR2GCT-ND - Cut Tape (CT)
488-NCV51153CADWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV51153CADWR2G
Description
5KVRMS ISOLATED SINGLE-CH
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.5A, 9A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
12ns, 8.3ns
Current - Output High, Low
4.5A, 9A
Current - Peak Output
4.5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13.5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 €2,66 €
101,99600 €19,96 €
251,82840 €45,71 €
1001,64460 €164,46 €
2501,55708 €389,27 €
5001,50426 €752,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,46080 €1.460,80 €
2.0001,42504 €2.850,08 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €