



NCV4949PDR2G | |
|---|---|
DigiKey Part Number | NCV4949PDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4949PDR2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4949PDR2G Models |
Category | Current - Quiescent (Iq) 260 µA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 28V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |

