
NCV47822PAAJGEVB | |
|---|---|
DigiKey Part Number | 488-NCV47822PAAJGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV47822PAAJGEVB |
Description | NCV47822 EVAL BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCV7471A - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | NCV7471A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,71000 € | 104,71 € |
| Unit Price without VAT: | 104,71000 € |
|---|---|
| Unit Price with VAT: | 124,60490 € |

