
NCV47722PAAJR2G | |
|---|---|
DigiKey Part Number | 488-NCV47722PAAJR2GTR-ND - Tape & Reel (TR) 488-NCV47722PAAJR2GCT-ND - Cut Tape (CT) 488-NCV47722PAAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47722PAAJR2G |
Description | IC PWR SWTCH BIPOLAR 1:1 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 250mA 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV47722PAAJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 4.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,87880 € | 21,97 € |
| 100 | 0,78060 € | 78,06 € |
| 250 | 0,73376 € | 183,44 € |
| 500 | 0,70552 € | 352,76 € |
| 1.000 | 0,68229 € | 682,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65776 € | 1.644,40 € |
| 5.000 | 0,64297 € | 3.214,85 € |
| 7.500 | 0,63557 € | 4.766,77 € |
| 12.500 | 0,62737 € | 7.842,12 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



