Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC-EP
8 SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV47700PDAJR2G

DigiKey Part Number
488-NCV47700PDAJR2GTR-ND - Tape & Reel (TR)
488-NCV47700PDAJR2GCT-ND - Cut Tape (CT)
488-NCV47700PDAJR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV47700PDAJR2G
Description
IC REG LIN POS ADJ 350MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
NCV47700PDAJR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
230 µA
Current - Supply (Max)
50 mA
PSRR
70dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.420
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23400 €12,34 €
251,12360 €28,09 €
1001,00180 €100,18 €
2500,94376 €235,94 €
5000,90882 €454,41 €
1.0000,90854 €908,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,82487 €2.062,18 €
5.0000,80708 €4.035,40 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €