


NCV47411PAAJR2G | |
|---|---|
DigiKey Part Number | 488-NCV47411PAAJR2GTR-ND - Tape & Reel (TR) 488-NCV47411PAAJR2GCT-ND - Cut Tape (CT) 488-NCV47411PAAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47411PAAJR2G |
Description | IC REG LIN POS ADJ 14-TSSOP-EP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV47411PAAJR2G Models |
Category | Current - Quiescent (Iq) 370 µA |
Mfr | Current - Supply (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 2 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3.3V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage Dropout (Max) 0.55V @ 100mA, 0.55V @ 100mA | Supplier Device Package 14-TSSOP-EP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33600 € | 13,36 € |
| 25 | 1,21760 € | 30,44 € |
| 100 | 1,08770 € | 108,77 € |
| 250 | 1,02568 € | 256,42 € |
| 500 | 0,99152 € | 495,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89802 € | 2.245,05 € |
| 5.000 | 0,87899 € | 4.394,95 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


