
NCV431BVDR2G | |
|---|---|
DigiKey Part Number | NCV431BVDR2GOSTR-ND - Tape & Reel (TR) NCV431BVDR2GOSCT-ND - Cut Tape (CT) NCV431BVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV431BVDR2G |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV431BVDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,55120 € | 13,78 € |
| 100 | 0,42580 € | 42,58 € |
| 250 | 0,36432 € | 91,08 € |
| 500 | 0,32644 € | 163,22 € |
| 1.000 | 0,29473 € | 294,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24825 € | 620,62 € |
| 5.000 | 0,24161 € | 1.208,05 € |
| 7.500 | 0,23828 € | 1.787,10 € |
| 12.500 | 0,23460 € | 2.932,50 € |
| 17.500 | 0,23244 € | 4.067,70 € |
| 25.000 | 0,23037 € | 5.759,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

