


NCV431ASNT1G | |
|---|---|
DigiKey Part Number | 488-NCV431ASNT1GTR-ND - Tape & Reel (TR) 488-NCV431ASNT1GCT-ND - Cut Tape (CT) 488-NCV431ASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV431ASNT1G |
Description | IC VREF SHUNT ADJ 1% 5TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV431ASNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 16 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19040 € | 4,76 € |
| 100 | 0,16420 € | 16,42 € |
| 250 | 0,15172 € | 37,93 € |
| 500 | 0,14416 € | 72,08 € |
| 1.000 | 0,13796 € | 137,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12651 € | 379,53 € |
| 6.000 | 0,12286 € | 737,16 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

