
NCV431AIDMR2G | |
|---|---|
DigiKey Part Number | 488-NCV431AIDMR2GTR-ND - Tape & Reel (TR) 488-NCV431AIDMR2GCT-ND - Cut Tape (CT) 488-NCV431AIDMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV431AIDMR2G |
Description | IC VREF SHUNT ADJ 1% MICRO8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV431AIDMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 $ | 0,55 $ |
| 10 | 0,39000 $ | 3,90 $ |
| 25 | 0,34840 $ | 8,71 $ |
| 100 | 0,30330 $ | 30,33 $ |
| 250 | 0,28176 $ | 70,44 $ |
| 500 | 0,26874 $ | 134,37 $ |
| 1.000 | 0,25802 $ | 258,02 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23490 $ | 939,60 $ |
| 8.000 | 0,22910 $ | 1.832,80 $ |
| Unit Price without VAT: | 0,55000 $ |
|---|---|
| Unit Price with VAT: | 0,65450 $ |

